Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC1206-1MFT5
Order Code2693414
Product RangeLHVC Series
Technical Datasheet
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY0.915 (CNY1.0339) |
25000+ | CNY0.374 (CNY0.4226) |
50000+ | CNY0.345 (CNY0.3898) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY4,575.00 (CNY5,169.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC1206-1MFT5
Order Code2693414
Product RangeLHVC Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LHVC series lower range high voltage Chip Resistor offers superior voltage performance over commercial range chips.
- 50kΩ to 10MΩ Resistance
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
LHVC Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for LHVC1206-1MFT5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043