Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R01FT5
Order Code4154405
Product RangeLRMA Series
Your Part Number
Technical Datasheet
1,315 In Stock
Need more?
1315 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY2.180 (CNY2.4634) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.560 (CNY1.7628) |
| 250+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.28 (CNY4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAM0805-R01FT5
Order Code4154405
Product RangeLRMA Series
Technical Datasheet
Resistance10mohm
Product RangeLRMA Series
Power Rating500mW
Resistor TechnologyMetal Strip
Product Width1.25mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Power Rating
500mW
Product Width
1.25mm
Qualification
AEC-Q200
Product Range
LRMA Series
Resistor Technology
Metal Strip
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031