Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R002FT4.
Order Code3389079
Product RangeLRMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY13,240.00 (CNY14,961.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R002FT4.
Order Code3389079
Product RangeLRMA Series
Technical Datasheet
Resistance2mohm
Product RangeLRMA Series
Power Rating3W
Product Length6.4mm
Product Width3.2mm
QualificationAEC-Q200
Technical Specifications
Resistance
2mohm
Power Rating
3W
Product Width
3.2mm
Product Range
LRMA Series
Product Length
6.4mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LRMAP2512-R002FT4.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127