Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.880 (CNY2.1244) |
| 5000+ | CNY1.870 (CNY2.1131) |
| 10000+ | CNY1.860 (CNY2.1018) |
Product Information
Product Overview
The PCF0402-R-1K-B-T1 is a 1kΩ 62.5mW precision surface mount Chip Resistor with a thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor and 0402 case. The unadjusted resistor is heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. The chip is supplied with 100% Sn matte-plated wrap-around terminations suitable for soldering. The terminations have an electroplated nickel barrier and tin coating. This ensures excellent leach resistance properties and solderability.
- Precision metal film technology
- Passivated range for superior humidity performance load life stability and humidity to 0.05%
Technical Specifications
1kohm
62.5mW
Thin Film
PCF Series
25V
0.5mm
-
No SVHC (25-Jun-2025)
± 0.1%
0402 [1005 Metric]
Precision
± 25ppm/°C
1.02mm
-
-
Technical Docs (1)
Alternatives for PCF0402-R-1K-B-T1.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate