Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR2-R002FT2
Order Code4136885
Product RangeULR Series
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.990 (CNY2.2487) |
| 10000+ | CNY1.740 (CNY1.9662) |
| 20000+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY3,980.00 (CNY4,497.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoULR2-R002FT2
Order Code4136885
Product RangeULR Series
Technical Datasheet
Resistance2000µohm
Product RangeULR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ULR Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091