Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCHDWHEP
Order Code3227720
Also Known AsGTIN UPC EAN: 5055386507495
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTUK
Manufacturer Part NoKCHDWHEP
Order Code3227720
Also Known AsGTIN UPC EAN: 5055386507495
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector AHDMI
Connector Type AHDMI
In Line Connector BHDMI
Connector Type BHDMI
Product Range-
Convert From GenderReceptacle
Convert From Positions1Ways
Convert To GenderReceptacle
Convert To Positions1Ways
Product Overview
Compact HDMI female-to-female coupler, ideal for use in faceplates or other space-limited situations. Designed for easy snap-in keystone mounting, it helps reduce bend radius issues and features gold-plated female connectors to assist HDMI high speed signal.
- Keystone-style HDMI female-to-female coupler
- HDMI High Speed compatible, supports HDMI 1.4 and 2.0
- Gold-plated connectors and contacts for maximum signal quality and integrity
- Designed to fit industry standard keystone outlets and patch panels
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
HDMI
Connector Type B
HDMI
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
In Line Connector A
HDMI
In Line Connector B
HDMI
Product Range
-
Convert From Positions
1Ways
Convert To Positions
1Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01