Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoLJNTE5A
Order Code2667477
Also Known AsGTIN UPC EAN: 5055386504043
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.570 (CNY62.7941) |
| 10+ | CNY44.450 (CNY50.2285) |
| 25+ | CNY41.170 (CNY46.5221) |
| 50+ | CNY38.330 (CNY43.3129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.57 (CNY62.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoLJNTE5A
Order Code2667477
Also Known AsGTIN UPC EAN: 5055386504043
Technical Datasheet
Modular Connector TypeConnection Box
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4 Contacts
LAN CategoryCat5e
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NTE5A master socket provides a clear demarcation between the telephone operators network and the customer extension wiring via a removable connection unit (lower half). The product also provides line test, ringing components and over voltage protection. It features a BT601A socket (4 wires connected) on the front for connection of telephone apparatus as well as an IDC connection on the rear for extension wiring.
- Fully approved
- Surface mount 23mm deep back box
- Can be flush mounted with standard back boxes
- Made from white high gloss VO rated material
- Input connections: 3-way IDC
- Output connections: 4-way IDC
- Faceplate dimensions: 86x86x13mm
- Faceplate fixing centres: 60mm
Contents
Contents: Socket, back box, screws and cable tie-wrap
Technical Specifications
Modular Connector Type
Connection Box
No. of Positions / Loaded Contacts (per Port)
4 Contacts
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12