Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGIL
Order Code3527171
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386508010
Technical Datasheet
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.540 (CNY86.4902) |
| 5+ | CNY65.820 (CNY74.3766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.54 (CNY86.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGIL
Order Code3527171
Product RangeTUK Inline RJ45 Sockets
Also Known AsGTIN UPC EAN: 5055386508010
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeTUK Inline RJ45 Sockets
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Inline RJ45 socket with simple, snap-together design
- Compact die cast connector and ABS housing with excellent cable retention
- Tested to Cat6a ANSI/TIA-568-B.2-1 transmission standard
- Industry standard toolless IDCs with butterfly lever termination
- Suitable for 5.5-8mm cable diameters
- Supplied with wiring guide, shielding foil and adhesive pad for semi-permanent mounting
- Dimensions (HxWxD): 20x25x53mm
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
TUK Inline RJ45 Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018