Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.490 (CNY55.9237) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY49.49 (CNY55.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoTBSPDY5
Order Code4419925
Technical Datasheet
Accessory TypeReplacement Cutting Blade
For Use WithSpeedy RJ45 Crimp Tools
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TBSPDY5 is a replacement cutting blades for TRCSPDY5 crimp tool. Supplied as a pack of two cutting blades with fixing screw, this replacement blade kit ensures that crimping performance levels are maintained throughout the life of the speedy RJ45 crimp tool.
- High performance cutting blade guarantees a flush wire trim on extended conductors
- SK5 high carbon steel material
- Dimension is 50x 20 x 3mm
- Supplied in a pack of 2 with replacement screw, then in packs of 10
Notes
It is recommended that this blade is renewed on the tool after every 500 terminations.
Technical Specifications
Accessory Type
Replacement Cutting Blade
Product Range
-
For Use With
Speedy RJ45 Crimp Tools
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002