Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoWJSG
Order Code2989260
Product RangeTUK COMMZBOX
Also Known AsGTIN UPC EAN: 5055386507105
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.990 (CNY336.7287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.99 (CNY336.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoWJSG
Order Code2989260
Product RangeTUK COMMZBOX
Also Known AsGTIN UPC EAN: 5055386507105
Technical Datasheet
Modular Connector TypeConnection Box
LAN CategoryCat6a
IP RatingIP65
Connector MountingPanel Mount
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product RangeTUK COMMZBOX
SVHCNo SVHC (14-Jun-2023)
Product Overview
Durable weatherproof housing with a Cat6a network socket designed to allow data cabling to be used in external locations.
- Ideal for use in camping sites, trade fairgrounds and damp or dusty industrial environments
- IP65 Rated enclosure and cable gland
- Corrosion resistant and fire retardant ABS material
- Lid with snap-shut action and padlock facility
- Dimensions (HxWxD): 83x101x152mm (closed)
Contents
Enclosure, Cat6a module and 2x spacers
Technical Specifications
Modular Connector Type
Connection Box
IP Rating
IP65
Shielding
-
LEDs
-
Product Range
TUK COMMZBOX
LAN Category
Cat6a
Connector Mounting
Panel Mount
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4