Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,130.590 (CNY2,407.5667) |
5+ | CNY1,864.270 (CNY2,106.6251) |
10+ | CNY1,544.680 (CNY1,745.4884) |
25+ | CNY1,440.410 (CNY1,627.6633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,130.59 (CNY2,407.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI1-EH04-AP6X-V1331
Order Code4337041
Technical Datasheet
Sensor TypeInductive Proximity Switch
Sensing Range Max1mm
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - Metric-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom1mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor Terminals3-Pin M8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Technical Specifications
Sensor Type
Inductive Proximity Switch
Operating Temperature Max
70°C
Thread Size - Metric
-
Sensor Output Type
PNP
Sensing Distance Nom
1mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
3-Pin M8 Connector
IP Rating
IP67
Product Range
-
Sensing Range Max
1mm
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804