Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI4-M12-AP6X-H1141.
Order Code1699124
Your Part Number
Technical Datasheet
49 In Stock
26 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,248.850 (CNY1,411.2005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,248.85 (CNY1,411.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4-M12-AP6X-H1141.
Order Code1699124
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Technical Specifications
Sensing Range Max
4mm
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Sensing Distance Nom
4mm
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Alternatives for BI4-M12-AP6X-H1141.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257