Print Page
Image is for illustrative purposes only. Please refer to product description.
212 In Stock
Need more?
212 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.840 (CNY344.4692) |
| 5+ | CNY298.740 (CNY337.5762) |
| 10+ | CNY292.770 (CNY330.8301) |
| 25+ | CNY286.800 (CNY324.084) |
| 50+ | CNY280.820 (CNY317.3266) |
| 100+ | CNY274.850 (CNY310.5805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.84 (CNY344.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
No. of Positions
5 Positions
Connector Body Material
Brass Body
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546