Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTURCK
Manufacturer Part NoFKFD 8
Order Code2840000
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating75V
SVHCLead
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
75V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1.5A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505