Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoFSFD 8
Order Code2840548
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerTURCK
Manufacturer Part NoFSFD 8
Order Code2840548
Product RangeTUK SGACK902S Keystone Coupler
Product RangeTUK SGACK902S Keystone Coupler
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1.5A
Voltage Rating75V
SVHCLead
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68, NEMA 1, NEMA 3, NEMA 4, NEMA 6P
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
75V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1.5A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773