Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,138.590 (CNY1,286.6067) |
| 5+ | CNY996.270 (CNY1,125.7851) |
| 10+ | CNY825.480 (CNY932.7924) |
| 25+ | CNY740.090 (CNY836.3017) |
| 50+ | CNY683.160 (CNY771.9708) |
| 100+ | CNY646.760 (CNY730.8388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,138.59 (CNY1,286.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NI6U-EG08-AP6X is an Inductive Sensor with V4A (1.4404) metal housing, NO contact and PNP output function. This sensor detect metal objects contactless and wear-free. uprox®+ sensors has considerable advantages due to their patented multi-coil system. They excel in highest switching distances, maximum flexibility and operational reliability as well as efficient standardization. All non-flush mountable uprox®+ threaded barrel sensors can be screwed to the upper edge of the barrel. Thus safe operation with a reduced switching distance of maximum 20%.
- M8 x 1 Threaded barrel
- Magnetic field immune
- High switching frequency
- Integrated predamping protection
- Limited metal-free spaces
- Cable connection
- Yellow LED switching state
- 0 to 70°C Ambient temperature range
- IP68 Protection rating
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Sensing Range Max
6mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (23-Jan-2024)
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06