Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoPKG 3M-2-PSG 3M
Order Code2366911
Your Part Number
Technical Datasheet
29 In Stock
20 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.460 (CNY420.8798) |
| 5+ | CNY365.020 (CNY412.4726) |
| 10+ | CNY357.570 (CNY404.0541) |
| 25+ | CNY350.120 (CNY395.6356) |
| 50+ | CNY342.670 (CNY387.2171) |
| 100+ | CNY335.220 (CNY378.7986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.46 (CNY420.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoPKG 3M-2-PSG 3M
Order Code2366911
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Connector Type B
M8 Receptacle
Cable Length - Metric
2m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169