Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRSM FKM RKM 57
Order Code1904746
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTURCK
Manufacturer Part NoRSM FKM RKM 57
Order Code1904746
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position 7/8" Plug, Receptacle
Adapter Body ColourBlue, Grey
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Colour
Blue, Grey
Product Range
TUK SGACK902S Keystone Coupler
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position 7/8" Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103421