Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No4101-008LF
Order Code1186426
Your Part Number
Technical Datasheet
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.940 (CNY279.0422) |
| 5+ | CNY243.180 (CNY274.7934) |
| 10+ | CNY239.410 (CNY270.5333) |
| 20+ | CNY231.870 (CNY262.0131) |
| 40+ | CNY212.500 (CNY240.125) |
| 100+ | CNY193.120 (CNY218.2256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.94 (CNY279.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4101-008LF
Order Code1186426
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating100VAC
Current Rating10A
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
Product Overview
The 4101-008LF is a 10A solder mount feed-through EMI/RFI Pi-section Filter with silver finish on leads.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
-
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
100VAC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544