Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT3
Order Code4461622
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY793.100 (CNY896.203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY793.10 (CNY896.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-SMT3
Order Code4461622
Technical Datasheet
Board TypeSMD Device Adapter
Board Material-
Hole Diameter0.1"
External Height6"
External Width6"
Board Thickness-
SVHCTo Be Advised
Technical Specifications
Board Type
SMD Device Adapter
Hole Diameter
0.1"
External Width
6"
SVHC
To Be Advised
Board Material
-
External Height
6"
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073619