Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7C-44.000MBC-T
Order Code2396764
Product Range7C Series
Technical Datasheet
Frequency Nom44MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
44MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
7C Series
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000182