Print Page
458 In Stock
Need more?
458 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.560 (CNY9.6728) |
10+ | CNY7.670 (CNY8.6671) |
25+ | CNY7.320 (CNY8.2716) |
50+ | CNY7.090 (CNY8.0117) |
100+ | CNY6.810 (CNY7.6953) |
500+ | CNY6.420 (CNY7.2546) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.56 (CNY9.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No7W-33.000MBC-T
Order Code2396787
Product Range7W Series
Technical Datasheet
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range7W Series
Operating Temperature Min-40°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Oscillator Case
SMD, 7mm x 5mm
Product Range
7W Series
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282