Print Page
1,628 In Stock
Need more?
1628 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.770 (CNY12.1701) |
10+ | CNY8.350 (CNY9.4355) |
25+ | CNY8.170 (CNY9.2321) |
50+ | CNY7.990 (CNY9.0287) |
100+ | CNY7.920 (CNY8.9496) |
500+ | CNY7.400 (CNY8.362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.77 (CNY12.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No7XZ-32.768KBA-T
Order Code2819239
Product Range7XZ
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product Range7XZ
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7XZ series SMID RTC Crystal Oscillator operating at a frequency of 32.768kHz with ±25, ±50PPM frequency stability.
- Ultra-small RTC oscillator in seam sealed ceramic package
- 4 pads design to achieve good soldering contact on PCB
- Use AT crystal as the resonator for good temperature performance
- Tri-State function available for power saving
Applications
Industrial
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
7XZ
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048