Print Page
2,378 In Stock
Need more?
47 Next business day delivery available(Shanghai stock)
2331 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY7.700 (CNY8.701) |
| 25+ | CNY7.390 (CNY8.3507) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY6.380 (CNY7.2094) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No8Y-24.000MAAJ-T
Order Code1842181
Product Range8Y
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range8Y
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8Y series SMD Seam Sealing Crystal Unit operating at a frequency range of 16 to 54MHz with ±30PPM frequency stability. It is suitable for use in PDA, DSC, DVC and PC applications.
- Extremely small SMD type crystal unit
- High precision and high frequency stability
- Excellent heat resistance and environmental characteristics
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
18pF
Product Range
8Y
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001