Print Page
435 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
372 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.760 (CNY8.7688) |
| 10+ | CNY6.660 (CNY7.5258) |
| 25+ | CNY6.450 (CNY7.2885) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.560 (CNY6.2828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.76 (CNY8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-25.000MAAJ-T
Order Code1842189
Product Range8Z
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range8Z
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8Z series SMD SEAM Crystal Unit operating at a frequency range of 14 to 54MHz with ±30PPM frequency stability. It is suitable for use in PDA, DSC, DVC and PC applications.
- High precision and high frequency stability
- Excellent heat resistance and environmental characteristics
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
18pF
Product Range
8Z
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005