Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9B-10.000MEEJ-B
Order Code1842197
Product Range9B
Technical Datasheet
Product Range9B
Frequency Nom10MHz
Crystal Frequency10MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
9B
Crystal Frequency
10MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
10MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000399