Print Page
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.400 (CNY2.712) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1000+ | CNY1.920 (CNY2.1696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.40 (CNY2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No9B-60.000MBBK-B
Order Code2319450
Product Range9B Series
Technical Datasheet
Crystal CaseThrough Hole, 11.5mm x 5mm
Frequency Stability + / -50ppm
Frequency Tolerance + / -50ppm
Product Range9B Series
Technical Specifications
Crystal Case
Through Hole, 11.5mm x 5mm
Frequency Tolerance + / -
50ppm
Frequency Stability + / -
50ppm
Product Range
9B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617