Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9B-8.000MAAJ-B
Order Code1842268
Product Range9B
Technical Datasheet
Frequency Nom8MHz
Crystal CaseThrough Hole, 11.5mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range9B
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 9B series Quartz Crystal Unit operating at a frequency range of 3.2 to 90MHz with ±30PPM frequency stability. It is suitable for use in TV, STB, LCDM and cable modem applications.
- Resistance welded type crystal unit
- A great number of standard frequencies
- Higher frequency pullability and lower equivalent series resistance
- Highly mass production capability
Applications
Communications & Networking, Consumer Electronics, Multimedia, Industrial
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 11.5mm x 5mm
Load Capacitance
18pF
Product Range
9B
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005