Print Page
Product Information
ManufacturerTXC
Manufacturer Part No9C-4.000MAAJ-T
Order Code1842332
Product Range9C
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 11.4mm x 4.35mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range9C
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The 9C-4.000MAAJ-T is a 11.4 x 4.35mm SMD Quartz Crystal with high mass production capability. High frequency pullability and low equivalent series resistance. Frequency range of 3.2 to 90MHz, load capacitance of 18pF and frequency tolerance at ±30ppm.
- Ageing ±3ppm per year (maximum)
- Fundamental mode
- 150Ω ESR
Applications
Clock & Timing
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
SMD, 11.4mm x 4.35mm
Load Capacitance
18pF
Product Range
9C
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001082