Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part No9HT10-32.768KDZF-T.
Order Code2061724
Product Range9HT10 Series
Your Part Number
Technical Datasheet
136,608 In Stock
Need more?
136608 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY4.870 (CNY5.5031) |
| 25+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.890 (CNY4.3957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10-32.768KDZF-T.
Order Code2061724
Product Range9HT10 Series
Technical Datasheet
Product Range9HT10 Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
9HT10 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 9HT10-32.768KDZF-T.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041