Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY21.750 (CNY24.5775) |
50+ | CNY19.040 (CNY21.5152) |
250+ | CNY15.770 (CNY17.8201) |
500+ | CNY14.140 (CNY15.9782) |
1500+ | CNY13.050 (CNY14.7465) |
3000+ | CNY12.180 (CNY13.7634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY108.75 (CNY122.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
AU Series
Operating Temperature Max
85°C
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131