Print Page
455 In Stock
Need more?
455 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.710 (CNY6.4523) |
| 10+ | CNY5.600 (CNY6.328) |
| 25+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY5.260 (CNY5.9438) |
| 500+ | CNY5.140 (CNY5.8082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.71 (CNY6.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAV-37.050MAGV-T
Order Code2142571
Product RangeAV Series
Technical Datasheet
Crystal CaseSMD, 3.2mm x 2.5mm
Product RangeAV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Crystal Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Product Range
AV Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113