Print Page
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY16.550 (CNY18.7015) |
50+ | CNY16.220 (CNY18.3286) |
250+ | CNY15.890 (CNY17.9557) |
500+ | CNY15.560 (CNY17.5828) |
1500+ | CNY15.230 (CNY17.2099) |
3000+ | CNY14.900 (CNY16.837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY82.75 (CNY93.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Oscillator Case
SMD, 2.5mm x 2mm
Operating Temperature Min
-40°C
Product Range
AW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118