Print Page
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.590 (CNY148.6967) |
| 5+ | CNY128.960 (CNY145.7248) |
| 10+ | CNY126.330 (CNY142.7529) |
| 50+ | CNY123.700 (CNY139.781) |
| 100+ | CNY121.070 (CNY136.8091) |
| 250+ | CNY118.440 (CNY133.8372) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY131.59 (CNY148.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoBJ-156.250MBE-T
Order Code2095917
Product RangeBJ Series
Technical Datasheet
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeBJ Series
Operating Temperature Min-40°C
Oscillator Output CompatibilityLVPECL
Technical Specifications
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
BJ Series
Oscillator Output Compatibility
LVPECL
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001216