Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT532G-12.288MBBK-T
Order Code4712549
Product RangeQT532G Series
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY3.360 (CNY3.7968) |
| 25+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.520 (CNY2.8476) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT532G-12.288MBBK-T
Order Code4712549
Product RangeQT532G Series
Technical Datasheet
Frequency Nom12.288MHz
Product RangeQT532G Series
Crystal Frequency12.288MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
12.288MHz
Crystal Frequency
12.288MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Product Range
QT532G Series
Frequency Tolerance + / -
50ppm
Load Capacitance
20pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001