Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM216-30.000MBE-T
Order Code4712656
Product RangeQTM216 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.210 (CNY11.5373) |
| 10+ | CNY9.600 (CNY10.848) |
| 25+ | CNY9.110 (CNY10.2943) |
| 50+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.630 (CNY8.6219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.21 (CNY11.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM216-30.000MBE-T
Order Code4712656
Product RangeQTM216 Series
Technical Datasheet
Frequency Nom30MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.3V
Product RangeQTM216 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
30MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
QTM216 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001