Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM252E-37.400MBM-T
Order Code4712674
Product RangeQTM252E Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.980 (CNY14.6674) |
| 10+ | CNY12.210 (CNY13.7973) |
| 25+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.100 (CNY12.543) |
| 100+ | CNY10.560 (CNY11.9328) |
| 500+ | CNY9.710 (CNY10.9723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.98 (CNY14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM252E-37.400MBM-T
Order Code4712674
Product RangeQTM252E Series
Technical Datasheet
Frequency Nom37.4MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeQTM252E Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
37.4MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
QTM252E Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001