Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM325-8.000MBD-T
Order Code4712625
Product RangeQTM325 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.480 (CNY9.5824) |
| 10+ | CNY7.340 (CNY8.2942) |
| 25+ | CNY7.250 (CNY8.1925) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.460 (CNY7.2998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.48 (CNY9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM325-8.000MBD-T
Order Code4712625
Product RangeQTM325 Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeQTM325 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
QTM325 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001