Print Page
1,227 In Stock
Need more?
500 Delivery in 3-4 Business Days(Shanghai stock)
727 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.190 (CNY17.1647) |
| 10+ | CNY8.860 (CNY10.0118) |
| 25+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY7.480 (CNY8.4524) |
| 500+ | CNY7.330 (CNY8.2829) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.19 (CNY17.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoTD-22.5792MCD-T
Order Code2100616
Product RangeTD Series
Technical Datasheet
Frequency Nom22.5792MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeTD Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
22.5792MHz
Frequency Stability + / -
25ppm
Product Range
TD Series
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0