Print Page
FE11
PLUG, DIN INSULATED 6 PIN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoFE11
Order Code309126
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoFE11
Order Code309126
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts6Contacts
Connector Mounting-
Contact PlatingTin Plated Contacts
Connector Body Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008