Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.750 (CNY18.9275) |
50+ | CNY14.680 (CNY16.5884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.75 (CNY18.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9235-1M YELLOW
Order Code8694060
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Insulator ColourYellow
Voltage Rating60VDC
Product Overview
JR9235-1M YELLOW is a 4mm Test Lead with 4mm stackable banana plug to 4mm stackable banana plug connection. 1M length.
- High flexible cable
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Insulator Colour
Yellow
Test Connector Type B
4mm Stackable Banana Plug
Voltage Rating
60VDC
Technical Docs (1)
Alternatives for JR9235-1M YELLOW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03