Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY271.460 (CNY306.7498) |
Product Information
Product Overview
EK4 heavy-duty folding utility knife is a reliable and versatile cutting tool that excels in various tasks. Its high-carbon 3Cr13 stainless steel blade features a serrated edge, wire stripper notches, and a drop point shape, providing exceptional cutting performance. With a blade hardness of 52-55 HRC, this knife ensures durability and longevity, making it a dependable companion for any cutting job. The EK4 showcases an ultra-tough aluminium curved ergonomic handle, offering a comfortable and secure grip for extended use. Its assisted one-handed lever opening, complemented by additional thumb studs, allows for effortless deployment, ensuring quick and convenient access to the blade. The easy framelock locking mechanism enhances safety during operation, providing peace of mind. Designed with practicality in mind, the EK4 incorporates a deep pocket clip, enabling easy and secure carrying wherever you go.
- Heavy-duty folding utility knife
- High-carbon 3Cr13 stainless steel blade
- Serrated edge, wire stripper notches, and drop point shape
- Blade hardness of 52-55 HRC
- Ultra-tough aluminium curved ergonomic handle
- Assisted one-handed lever opening with additional thumb studs
- Easy framelock locking mechanism
- Deep pocket clip for easy carrying
Technical Specifications
Folding Utility
-
-
Stainless Steel
195mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate