Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoPS-IL6R
Order Code2530248
Technical Datasheet
Torch TypeInspection Light
Light Source10 x LED
Lumen Output600lm
Beam Effective Distance60m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Prosafe USB rechargeable LED inspection light
- 5W white Samsung 600lumen SMD LEDs and 100lumen head torch
- 4.5hrs to 24hrs run time
- Integral hanging hook and magnet for hand free use
- IP54 dust and water resistant
- Impact resistant to 1m
- DC-USB charging cable included
- Multi positional hook/foldable kick stand
- Powered by 3.7V 4400mAh Li-ion rechargeable battery
Technical Specifications
Torch Type
Inspection Light
Lumen Output
600lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
10 x LED
Beam Effective Distance
60m
Torch Body Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26