Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY324.650 (CNY366.8545) |
Product Information
Product Overview
UG-I2C4 heavy duty cut-D impact gloves are a must-have for those who require superior protection and comfort during their work. The gloves feature full dorsal TPR impact protection and a flexible lightweight design, weighing less than 60g. The heavy-duty 15-gauge high-performance polyethylene yarn is interwoven with steel and glass fibres for added strength and high cut resistance. The sandy nitrile half-dip coating offers excellent grip, and the TPR is sonic welded to the glove for greater longevity. The gloves also feature an adjustable TPR hook and loop wrist strap for a secure fit, synthetic leather stitched cuff for durability, and touch screen technology. The gloves meet EN388 mechanical hazard protection: 4X42DP - cut level D, ANSI/ISEA 138 impact-resistant level 2, and ANSI cut resistant level A4. They are available in 5 EU sizes - 7/S, 8/M, 9/L, 10/XL & 11/XXL.
- Cut resistant gloves with full dorsal TPR impact protection
- Flexible lightweight design
- TPR weighs less than 60g
- Sandy nitrile half-dip coating offers excellent grip
- TPR is sonic welded to the glove for greater longevity
- Adjustable TPR hook and loop wrist strap for secure fit
- Synthetic leather stitched cuff for durability
- Touch screen technology
- EN388 mechanical hazard protection: 4X42DP - cut level D
- ANSI/ISEA 138 impact resistant level 2
- ANSI cut resistant level A4
Technical Specifications
EN388, ANSI / ISEA 138
XL
HPPE (High-Performance Polyethylene)
-
Full
Black
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate