Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY131.910 (CNY149.0583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.91 (CNY149.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUK1
Order Code4176055
Technical Datasheet
Knife TypeFolding Utility
Blade MaterialSteel
Blade Length-
Overall Length116mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty utility knife
- Heavy-duty nickel, ABS and TPR construction
- 4 x SK5 black steel blades included
- 3 replacement blades conveniently stored inside
- Multi-position folding design
- Easy press unlocking button, quick release blade change
- Convenient wire/strap cutter slot, useful hole for attaching a lanyard
- Accepts most standard utility blades
- Extended size 175mm height x 33mm width x 23.5mm depth
- Dimension is 116mm height x 41.5mm width x 23.5mm depth
Technical Specifications
Knife Type
Folding Utility
Blade Length
-
Product Range
-
Blade Material
Steel
Overall Length
116mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2