Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The CSR1504A is a PCB through hole-mounting Power Regulator Chip which is capable of controlling single phase mains driven loads of up to 15A. Used in conjunction with variable resistance (potentiometer), this compact and robust unit gives a fully adjustable output from zero to maximum voltage. It is suitable for use with conventional resistive heating elements and inductive loads.
- Flexibility of mounting
- Easy installation (3 pin connections)
- Low hysteresis level
Applications
Lighting, Motor Drive & Control
Technical Specifications
On State Current Max
15A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009