Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.880 (CNY22.4644) |
10+ | CNY14.120 (CNY15.9556) |
50+ | CNY11.520 (CNY13.0176) |
100+ | CNY10.590 (CNY11.9667) |
200+ | CNY9.870 (CNY11.1531) |
500+ | CNY9.140 (CNY10.3282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.88 (CNY22.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGXF401ELL430MM20S
Order Code2817494
Technical Datasheet
Voltage(DC)400V
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 125°C
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Length-
Product Height20mm
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
400V
Lifetime @ Temperature
3000 hours @ 125°C
Lead Spacing
7.5mm
Product Height
20mm
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00892