Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN331MQ50S
Order Code2504455
Product RangeKMT Series
Technical Datasheet
969 In Stock
Need more?
969 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.010 (CNY110.7513) |
| 2+ | CNY84.640 (CNY95.6432) |
| 3+ | CNY70.400 (CNY79.552) |
| 5+ | CNY67.790 (CNY76.6027) |
| 10+ | CNY65.050 (CNY73.5065) |
| 20+ | CNY63.830 (CNY72.1279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.01 (CNY110.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN331MQ50S
Order Code2504455
Product RangeKMT Series
Technical Datasheet
Capacitance330µF
PolarityPolar
Product RangeKMT Series
Product Height50mm
Lead Spacing10mm
Ripple Current1.93A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
330µF
Product Range
KMT Series
Lead Spacing
10mm
Operating Temperature Min
-25°C
Qualification
-
Polarity
Polar
Product Height
50mm
Ripple Current
1.93A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164