Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL121MU50S
Order Code2504474
Product RangeKXJ Series
Technical Datasheet
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY30.100 (CNY34.013) | 
| 2+ | CNY28.250 (CNY31.9225) | 
| 3+ | CNY26.400 (CNY29.832) | 
| 5+ | CNY24.550 (CNY27.7415) | 
| 10+ | CNY22.700 (CNY25.651) | 
| 20+ | CNY20.850 (CNY23.5605) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY30.10 (CNY34.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ401ELL121MU50S
Order Code2504474
Product RangeKXJ Series
Technical Datasheet
Voltage(DC)400V
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Length-
Product Width-
Product RangeKXJ Series
Qualification-
Technical Specifications
Voltage(DC)
400V
Polarity
Polar
Lead Spacing
7.5mm
Product Width
-
Qualification
-
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
KXJ Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608