Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ421ELL390MJ50S.
Order Code2504482
Product RangeKXJ Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY15.600 (CNY17.628) | 
| 10+ | CNY14.120 (CNY15.9556) | 
| 50+ | CNY12.640 (CNY14.2832) | 
| 100+ | CNY11.160 (CNY12.6108) | 
| 200+ | CNY9.680 (CNY10.9384) | 
| 500+ | CNY8.200 (CNY9.266) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ421ELL390MJ50S.
Order Code2504482
Product RangeKXJ Series
Technical Datasheet
Capacitance39µF
Capacitor TerminalsPC Pin
Product Diameter10mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
Ripple Current375mA
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
39µF
Product Diameter
10mm
Product Width
-
Product Range
KXJ Series
Operating Temperature Max
105°C
Capacitor Terminals
PC Pin
Product Length
-
Product Height
50mm
Ripple Current
375mA
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635